Low

ERA6AEB7322V - 

SMD Chip Resistor, Thin Film, 73.2 kohm, 100 V, 0805 [2012 Metric], 125 mW, ± 0.1%

PANASONIC ELECTRONIC COMPONENTS ERA6AEB7322V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ERA6AEB7322V
Order Code:
1810690
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
73.2kohm
:
100V
:
0805 [2012 Metric]
:
125mW
:
± 0.1%
:
-
:
Cut Tape
:
Thin Film
:
± 25ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic ERA 6A series resistors are highly reliable, automotive grade metal film chip resistors based on thin film technology. The resistance range includes E24 and E96 decade values from 10 ohm to 1Mohm. ERA series metal thin film chip resistors have small resistance tolerance and temperature coefficient of resistance, low current noise and excellent linearity. These resistors are stable at high temperature and humidity.
  • EIA 0201, 0402, 0603, 0805, 1206 case sizes available
  • Automotive grade AEC-Q200 compliant
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B standards
  • 85°C 85% RH rated load
  • Maximum power rating of 250mW
  • Available in ±0.05%, ±0.1%, ±0.25% and ±0.5% tolerance
  • ±10, ±15, ±25, ±50 and ±100ppm/°C TCR values available
  • Operating temperature range -55°C to 155°C

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Alternatives

Related Searches

 

No Longer Stocked

Alternatives Available

1811123 - SMD Chip Resistor, Thin Film, 73.2 kohm, 100 V, 0805 [2012 Metric], 125 mW, ± 0.1%

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.