Low

PANASONIC ELECTRONIC COMPONENTS  ELJPA221KF2  Surface Mount High Frequency Inductor, 220 µH, 115 mA, 1210 [3225 Metric], Wirewound, 8.7 ohm

PANASONIC ELECTRONIC COMPONENTS ELJPA221KF2
Manufacturer Part No:
ELJPA221KF2
Order Code:
1798576
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Inductance:
220µH
DC Current Rating:
115mA
High Frequency Inductor Case:
1210 [3225 Metric]
Inductor Construction:
Wirewound
DC Resistance Max:
8.7ohm
Inductance Tolerance:
± 10%
Self Resonant Frequency Min:
4MHz
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045020
Weight (kg):
.0002

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.