Low

EEUFR1V391LB - 

Electrolytic Capacitor, 390 µF, 35 V, FR Series, ± 20%, Radial Leaded, 8 mm

EEUFR1V391LB - Electrolytic Capacitor, 390 µF, 35 V, FR Series, ± 20%, Radial Leaded, 8 mm
EEUFR1V391LB - Electrolytic Capacitor, 390 µF, 35 V, FR Series, ± 20%, Radial Leaded, 8 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EEUFR1V391LB
Order Code:
1800665
Product Range
FR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
390µF
:
35V
:
FR Series
:
± 20%
:
Radial Leaded
:
8mm
:
Each
:
5mm
:
20mm
:
-40°C
:
105°C
:
9000 hours @ 105°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic FR series capacitors are type A, radial leaded polarized aluminium electrolytic capacitors. The capacitance value ranges from 4.7µF to 8200µF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form. In comparison to Panasonic FM series, the FR series capacitors can achieve a endurance upgrade of up to 100% and a capacitance increase of up to 30% by improving material technology.
  • Rated voltage range of 6.3VDC to 100VDC
  • Tolerance of ±20%
  • Endurance of 5000h to 10000h at 105°C
  • Operating temperature range -40°C to 105°C
  • High reliability

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Related Searches

 

848 In stock

35 in stock for next day delivery (Liege stock)

813 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/05/18
£0.514 £ 0.51
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.514
50 + £0.305
100 + £0.215
250 + £0.198
500 + £0.18
1000 + £0.142
5000 + £0.139
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.