Low

EEUFR1E821B - 

Electrolytic Capacitor, 820 µF, 25 V, FR Series, ± 20%, Radial Leaded, 10 mm

EEUFR1E821B - Electrolytic Capacitor, 820 µF, 25 V, FR Series, ± 20%, Radial Leaded, 10 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EEUFR1E821B
Order Code:
1800653
Product Range
FR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
820µF
:
25V
:
FR Series
:
± 20%
:
Radial Leaded
:
10mm
:
5mm
:
20mm
:
-40°C
:
105°C
:
10000 hours @ 105°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic FR series capacitors are type A, radial leaded polarized aluminium electrolytic capacitors. The capacitance value ranges from 4.7µF to 8200µF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form. In comparison to Panasonic FM series, the FR series capacitors can achieve a endurance upgrade of up to 100% and a capacitance increase of up to 30% by improving material technology.
  • Rated voltage range of 6.3VDC to 100VDC
  • Tolerance of ±20%
  • Endurance of 5000h to 10000h at 105°C
  • Operating temperature range -40°C to 105°C
  • High reliability

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each

1+ £0.445 50+ £0.373 100+ £0.257 250+ £0.251 more…

UNITED CHEMI-CON

ALUMINUM ELECTROLYTIC CAPACITOR, 820UF, 25V

303 in stock

Each

1+ £0.786 10+ £0.527 25+ £0.466 50+ £0.417 more…

NICHICON

ALUMINUM ELECTROLYTIC CAPACITOR, 820UF, 25V, 20%, RADIAL

818 in stock

Each (Supplied on Cut Tape)

1+ £0.591 10+ £0.433 25+ £0.384 50+ £0.335

NICHICON

ALUMINUM ELECTROLYTIC CAPACITOR, 820UF, 25V, 20%, RADIAL

359 in stock

Each (Supplied on Cut Tape)

1+ £0.787 10+ £0.557 25+ £0.489 50+ £0.425

Related Searches

 

2,056 In stock

150 in stock for next day delivery (Liege stock)

1,906 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 13/08/18
£0.681 £ 0.68
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.681
10 + £0.417
50 + £0.372
100 + £0.267
200 + £0.25
500 + £0.232
2500 + £0.215
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.