Low

EEUFR1E272L - 

Electrolytic Capacitor, 2700 µF, 25 V, FR Series, ± 20%, Radial Leaded, 12.5 mm

EEUFR1E272L - Electrolytic Capacitor, 2700 µF, 25 V, FR Series, ± 20%, Radial Leaded, 12.5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EEUFR1E272L
Order Code:
1800660
Product Range
FR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2700µF
:
25V
:
FR Series
:
± 20%
:
Radial Leaded
:
12.5mm
:
5mm
:
35mm
:
-40°C
:
105°C
:
10000 hours @ 105°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic FR series capacitors are type A, radial leaded polarized aluminium electrolytic capacitors. The capacitance value ranges from 4.7µF to 8200µF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form. In comparison to Panasonic FM series, the FR series capacitors can achieve a endurance upgrade of up to 100% and a capacitance increase of up to 30% by improving material technology.
  • Rated voltage range of 6.3VDC to 100VDC
  • Tolerance of ±20%
  • Endurance of 5000h to 10000h at 105°C
  • Operating temperature range -40°C to 105°C
  • High reliability

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each

100+ £1.15

Related Searches

 

394 In stock

200 in stock for next day delivery (Liege stock)

194 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

200 will be available for delivery on 28-Jul-2018

More stock available week commencing 17/09/18
£1.56 £ 1.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.56
5 + £1.20
10 + £0.904
20 + £0.886
40 + £0.826
100 + £0.636
500 + £0.481
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.