Low

EEUFR1A222LB - 

Electrolytic Capacitor, 2200 µF, 10 V, FR Series, ± 20%, Radial Leaded, 10 mm

EEUFR1A222LB - Electrolytic Capacitor, 2200 µF, 10 V, FR Series, ± 20%, Radial Leaded, 10 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EEUFR1A222LB
Order Code:
1800626
Product Range
FR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2200µF
:
10V
:
FR Series
:
± 20%
:
Radial Leaded
:
10mm
:
5mm
:
25mm
:
-40°C
:
105°C
:
10000 hours @ 105°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic FR series capacitors are type A, radial leaded polarized aluminium electrolytic capacitors. The capacitance value ranges from 4.7µF to 8200µF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form. In comparison to Panasonic FM series, the FR series capacitors can achieve a endurance upgrade of up to 100% and a capacitance increase of up to 30% by improving material technology.
  • Rated voltage range of 6.3VDC to 100VDC
  • Tolerance of ±20%
  • Endurance of 5000h to 10000h at 105°C
  • Operating temperature range -40°C to 105°C
  • High reliability

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
1,699 in stock

Each

1+ £0.969 5+ £0.736 10+ £0.567 25+ £0.47 50+ £0.342 200+ £0.325 1000+ £0.309 More Less

99 in stock

Each

1+ £0.309 50+ £0.171 100+ £0.149 250+ £0.132 500+ £0.118 1000+ £0.108 5000+ £0.0939 10000+ £0.0848 More Less

5,560 in stock

Each (Supplied on Full Reel)

500+ £0.224 2500+ £0.176

1,570 in stock

Each

1+ £0.611 50+ £0.468 100+ £0.34 250+ £0.334 500+ £0.328 1200+ £0.322 6000+ £0.316 More Less

103 in stock

Each

1+ £0.794 5+ £0.748 10+ £0.53 25+ £0.489 50+ £0.36 200+ £0.26 1000+ £0.224 More Less

Related Searches

 

11,758 In stock

752 in stock for next day delivery (Liege stock)

11,006 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 03/09/18
£0.794 £ 0.79
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.794
10 + £0.53
50 + £0.455
100 + £0.336
200 + £0.28
500 + £0.224
2500 + £0.223
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.