EEUFR0J822B - 

Electrolytic Capacitor, 8200 µF, 6.3 V, FR Series, ± 20%, Radial Leaded, 16 mm

EEUFR0J822B - Electrolytic Capacitor, 8200 µF, 6.3 V, FR Series, ± 20%, Radial Leaded, 16 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Order Code:
Product Range
FR Series
Technical Datasheet:
See all Technical Docs

Product Information

FR Series
± 20%
Radial Leaded
10000 hours @ 105°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic FR series capacitors are type A, radial leaded polarized aluminium electrolytic capacitors. The capacitance value ranges from 4.7µF to 8200µF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form. In comparison to Panasonic FM series, the FR series capacitors can achieve a endurance upgrade of up to 100% and a capacitance increase of up to 30% by improving material technology.
  • Rated voltage range of 6.3VDC to 100VDC
  • Tolerance of ±20%
  • Endurance of 5000h to 10000h at 105°C
  • Operating temperature range -40°C to 105°C
  • High reliability


Industrial, Power Management, Consumer Electronics, Portable Devices


Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Price For

Related Searches


427 In stock

427 in stock for next day delivery (UK stock)

see cut-off times
Check stock and lead times
More stock available week commencing 09/07/18
£1.37 £ 1.37
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.37
10 + £0.842
25 + £0.773
50 + £0.678
100 + £0.582
250 + £0.453
1250 + £0.439
2500 + £0.43
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.