Low

6TCE680MI - 

Tantalum Polymer Capacitor, 680 µF, 6.3 V, POSCAP TCE Series, ± 20%, D, 0.018 ohm

6TCE680MI - Tantalum Polymer Capacitor, 680 µF, 6.3 V, POSCAP TCE Series, ± 20%, D, 0.018 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
6TCE680MI
Order Code:
2495235
Product Range
POSCAP TCE Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
680µF
:
6.3V
:
POSCAP TCE Series
:
± 20%
:
D
:
0.018ohm
:
-55°C
:
125°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TCE series capacitors from Panasonic are POSCAP surface mount conductive polymer tantalum solid capacitors. These POSCAP are thin, small and have low ESR and superior high frequency characteristics hence suitable for digital/high frequency applications. The POSCAP also has high reliability and heat resistance.
  • Capacitance value range from 100µF to 1000µF
  • Available voltage ratings are 2.5VDC, 4VDC, 6.3VDC and 10VDC
  • Operating temperature range from -55°C to 125°C
  • Capacitance tolerance is ±20%
  • Endurance of 1000h at 125°C
  • ESR range from 12mohm to 25mohm
  • Available in various size codes

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2495235RL Check stock

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 29/10/18

Contact me when back in stock

£2.34 £ 2.34
Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price
5 + £2.34
50 + £1.66
250 + £1.54
500 + £1.26
1000 + £1.24
2000 + £1.21
10000 + £1.19
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
5 (Cut Tape 2495235) x 2.34 = £11.70
Total Price: £11.70
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.