Low

PANASONIC ELECTRONIC COMPONENTS  25SVP6R8M  POLYMER ALUMINUM ELECTORLYTIC CAPACITOR, 6.8UF, 25V, 20%, SMD

PANASONIC ELECTRONIC COMPONENTS 25SVP6R8M
Manufacturer Part No:
25SVP6R8M
Order Code:
2415080
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
6.8µF
Voltage Rating:
25V
Product Range:
SVP Series
AE Capacitor Case:
Radial Can - SMD
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
5000 hours @ 105°C
ESR:
0.08ohm
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.000909

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.