Low

PANASONIC ELECTRONIC COMPONENTS  25SVP56M  POLYMER ALUMINUM ELECTORLYTIC CAPACITOR, 56UF, 25V, 20%, SMD

PANASONIC ELECTRONIC COMPONENTS 25SVP56M
Manufacturer Part No:
25SVP56M
Order Code:
2415079
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
56µF
Voltage Rating:
25V
Product Range:
SVP Series
AE Capacitor Case:
Radial Can - SMD
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
5000 hours @ 105°C
ESR:
0.028ohm
Automotive Qualification Standard:
-
External Width:
-
Leakage Current:
-
MSL:
-
Height:
-
Ripple Current AC:
-
Capacitor Terminals:
-
Capacitance Tolerance:
± 20%
Diameter:
-
SVHC:
To Be Advised
External Depth:
-
Lead Spacing:
-
Capacitor Case Style:
Radial Can - SMD

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.001966

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.