Low

PANASONIC ELECTRIC WORKS  AQY210KSZ  PHOTOMOS RELAY, 350V, 120mA, FULL REEL

PANASONIC ELECTRIC WORKS AQY210KSZ
Technical Data Sheet (111.39KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Contact Configuration:
SPST-NO
Load Current:
120mA
Relay Terminals:
SMD
Load Voltage Max:
350V
On State Resistance Max:
35ohm
Isolation Voltage:
1.5kV
Forward Current If:
1.1mA
Product Range:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
0

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.