2014/09/02
 
 
 
Home > Manufacturers > Panasonic > E96 Power Resistors
Share   Share on Facebook Share on Twitter Share on Google Plus Share by Email a
panasonic Logo

Panasonic E96 Power Resistors

Panasonic new E96 high reliable thin film resistors

  • Guaranteed for a loading life of 1000h at 85°C, 85% relative humidity
  • Operating temperature range: -55°C to +155°C
  • High precision and low T.C.R. (Temperature coefficient of resistance)
  • Wide Resistance Range: 10Ω to 1MΩ (E-96)
  • Reference Standards: IEC 60115-8; JIS C 5201-8; EIAJ RC-2133A. Corresponding to AEC-Q200
E96 Power Resistors

Product Description

Farnell element 14 – high reliability resistors meet ISO-9001/QS-9001 standards (Panasonic E96 Series). Now available from Farnell element 14, Panasonic’s E96 Series thin film chip resistors

Panasonic ERA Series – High Reliability Thin Film Resistors Panasonic's Thin Film Chip Resistors use a high reliable Thin Film technology in conjunction with a moisture resistant overcoat to ensure stability over lifetime. High reliability, high heat resistance, correspondence to AEC-Q200 makes ERA-series perfectly suited to harsh environment applications, such as automotive, medical, transportation, any measurement industry.

Panasonic Newly Developed Anti-Resistor Technology E96 Series enables cost reduction, improved mounting speed, simplifying of mounting equipment and better solder joint reliability (suitable for both reflow soldering & flow soldering).

Unique Technology

Panasonic’s unique soft termination technology.

High Reliability

With metal glaze thin film resistive element and three layers of electrodes the E96 series provides the reliability you need.

Faster Mounting

The E96 series is compatible with placement machines and available in taped reels.

Product Range
Description   Buy
E96 Series Over 2000 products available in the range Buy now
 
 
   

Feedback Survey

When you are done with your visit to our site, please fill out our feedback survey.

Start the Survey Now! no thanks[x]
powered independently by Qualtrics