2014/08/27
 
 
 
Home > Manufacturers > OSA OPTO LIGHT > MSD-086 USB Portable Soldering Iron
Share   Share on Facebook Share on Twitter Share on Google Plus Share by Email
OSA OPTO LIGHT Logo

OSA OPTO LIGHT LED CURING SYSTEM, UV, 390NM

OLM-018 Air system is a highly efficient UV, 390NM LED radiation source. Included power supply and LED controller.

  • Ideal R&D or Industrial Applications
  • Protected against over heating
  • Designed for easy integration
  • Power Supply included
OSA OPTO LIGHT LED curing system

Product Description

Osa Opto Light brings you the OLM-018 Air (Air Cooled LED Radiant Source). Designed with Industrial Applications as well as Research & Development in mind the OLM-018 is ideal for applications including:

  • Phototherapy
  • Print Colour Hardening
  • Adhesive Hardening
  • Florescence Excitation
  • Photo & Bio Chemistry

Coming complete with power supply and LED controller the OLM-018 is designed to be easily integrated into complex machines with programmable controller units.
With a PT1000 thermal resistor and the constant current supply OEM-006 SY the OLM-018 system is designed to switch off at 55⁰C and fronted with anti-reflective glass the system is protected against overheating.

Protected from Overheating

Designed to switch off at 55⁰C to prevent overheating

Everything you need

The system includes the LED Module, Power Supply and LED Control unit

Ideal for Industrial Applications

Designed to be easily integrated into complex systems

 
 
   

Feedback Survey

When you are done with your visit to our site, please fill out our feedback survey.

Start the Survey Now! no thanks[x]
powered independently by Qualtrics