On Semiconductor

On Semiconductor Voltage output current shunt monitors

A range of voltage output current shunt monitors capable of measuring at common-mode voltages from −0.3 V to 26 V, independent of supply voltage.

  • Wide Common−Mode Input Range −0.3 V to 26 V
  • Supply Voltage Range from 2.7 V to 26 V
  • Low Offset Voltage ±150 _V Max
  • Low Offset Drift (0.5 _V/°C)
  • Low Gain Error (max 1.5%)
On Semiconductor Voltage output current shunt monitors

Product Description

The NCS199A1, NCS199A2 and NCS199A3 are capable of measuring voltage across shunts at common−mode voltages from -0.3 V to 26V, independent of supply voltage. Three fixed gains are available: 50V/V, 100V/V or 200V/V. Low offset zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10 mV full-scale.

Devices can operate from a single power supply, from +2.7 V to +26 V, drawing a maximum supply current of 100 A. All versions are specified over the extended operating temperature range (-40°C to +125°C).

Typical applications for these models include high-side/low-side current sensing, automotive, telecom and sensors.

Wide Common−Mode Input Range

−0.3 V to 26 V

Wide Supply Voltage Range

2.7 V to 26 V

Low Offset Voltage

±150 V Max

Low Offset Drift

0.5 V/°C

Low Gain Error

Max 1.5%

Low Current Consumption

Typ: 65 A, 100 A max)

Product Series
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
NCS199A1SQT2G
NCS199A1SQT2G - Current Sense Amplifier, Voltage Output, 1 Amplifier, 60 µA, SC-70, 6 Pins, -40 °C, 125 °C

2507654

ON SEMICONDUCTOR - Current Sense Amplifier, Voltage Output, 1 Amplifier, 60 µA, SC-70, 6 Pins, -40 °C, 125 °C

CURRENT SENSE AMPLIFIER, 100KHZ, SC-70-6; No. of Amplifiers:1 Amplifier; Input Bias Current:60µA; Amplifier Case Style:SC-70; No. of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Bandwidth:100kHz; Supply Voltage Min:2.7V;

1,159 in stock

+ Check Stock & Lead Times

445 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

714 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 25/06/18

Each (Supplied on Cut Tape)

Cut Tape
Packaging Options
Suggested replacement for:2507654
2507654RL in Re-reel

1+ £0.614 50+ £0.536 100+ £0.411 250+ £0.388 500+ £0.365 1000+ £0.343 2500+ £0.322 5000+ £0.30 More Pricing...

Add
Min: 1 Mult: 1
NCS199A3SQT2G
NCS199A3SQT2G - Current Sense Amplifier, Voltage Output, 1 Amplifier, 60 µA, SC-70, 6 Pins, -40 °C, 125 °C

2507655

ON SEMICONDUCTOR - Current Sense Amplifier, Voltage Output, 1 Amplifier, 60 µA, SC-70, 6 Pins, -40 °C, 125 °C

CURRENT SENSE AMPLIFIER, 40KHZ, SC-70-6; No. of Amplifiers:1 Amplifier; Input Bias Current:60µA; Amplifier Case Style:SC-70; No. of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Bandwidth:40kHz; Supply Voltage Min:2.7V; Su

2,556 in stock

+ Check Stock & Lead Times

25 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

2,531 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 25/06/18

Each (Supplied on Cut Tape)

Cut Tape
Packaging Options
Suggested replacement for:2507655
2507655RL in Re-reel

1+ £0.598 50+ £0.522 100+ £0.401 250+ £0.378 500+ £0.355 1000+ £0.28 2500+ £0.277 5000+ £0.274 More Pricing...

Add
Min: 1 Mult: 1
NCS199A2SQT2G
NCS199A2SQT2G - Current Sense Amplifier, Voltage Output, 1 Amplifier, 60 µA, SC-70, 6 Pins, -40 °C, 125 °C

2507657

ON SEMICONDUCTOR - Current Sense Amplifier, Voltage Output, 1 Amplifier, 60 µA, SC-70, 6 Pins, -40 °C, 125 °C

CURRENT SENSE AMPLIFIER, 60KHZ, SC-70-6; No. of Amplifiers:1 Amplifier; Input Bias Current:60µA; Amplifier Case Style:SC-70; No. of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Bandwidth:60kHz; Supply Voltage Min:2.7V; Su

2,354 in stock

+ Check Stock & Lead Times

300 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

2,054 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 11/06/18

Each (Supplied on Cut Tape)

Cut Tape
Packaging Options
Suggested replacement for:2507657
2507657RL in Re-reel

1+ £0.598 50+ £0.522 100+ £0.401 250+ £0.378 500+ £0.355 1000+ £0.28 2500+ £0.277 5000+ £0.274 More Pricing...

Add
Min: 1 Mult: 1