Low

ON SEMICONDUCTOR  NCP1055P100G  IC, POWER SWITCHING REGULATOR, 8-DIP

ON SEMICONDUCTOR NCP1055P100G
Manufacturer Part No:
NCP1055P100G
Order Code:
1155580
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage AC Min:
85V
Input Voltage AC Max:
265V
AC / DC Converter Case Style:
DIP
No. of Pins:
8Pins
Power Rating:
40W
Topology:
Flyback
Operating Temperature Min:
-40°C
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Indonesia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.009072

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.