Low

ON SEMICONDUCTOR  NBSG72AMNG  IC, DIGITAL CROSSPOINT SW, 2 X 2, QFN-16

ON SEMICONDUCTOR NBSG72AMNG
Manufacturer Part No:
NBSG72AMNG
Order Code:
1258399
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Crosspoint Switch Type:
Digital
Input / Output Configuration:
CML, LVCMOS, LVDS, LVPECL, LVTTL, RSECL
Control Interface:
-
Supply Voltage Min:
2.375V
Supply Voltage Max:
3.465V
Digital IC Case:
QFN
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.00005