Low

ON SEMICONDUCTOR  MCR218-4G  SCR THYRISTOR, 8A, 200V, TO-220AB

ON SEMICONDUCTOR MCR218-4G
Manufacturer Part No:
MCR218-4G
Order Code:
1125962
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Peak Repetitive Off-State Voltage, Vdrm:
200V
Gate Trigger Current Max, Igt:
25mA
Current It av:
-
On State RMS Current IT(rms):
8A
Thyristor Case Style:
TO-220AB
No. of Pins:
3Pins
Peak Non Rep Surge Current Itsm 50Hz:
100A
Holding Current Max Ih:
30mA
Gate Trigger Voltage Max Vgt:
1.5V
Operating Temperature Max:
125°C
Product Range:
-
MSL:
-

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.002068

Alternatives

SCR THYRISTOR, 8A, 600V, TO-220AB

LITTELFUSE

87:  in stock

Price for: Each

1+ £1.371 10+ £1.245 25+ £1.20 50+ £1.028 more…

Buy

SCR THYRISTOR, 8A, 400V, TO-220AB

LITTELFUSE

100:  in stock

Price for: Each

1+ £1.276 10+ £1.158 25+ £1.122 50+ £0.959 more…

Buy

Associated Products