Please refer to product description
- Manufacturer:
- ON SEMICONDUCTOR
- Order Code:
- 9664947
- Manufacturer Part No:
- MC14490PG
-
- Technical Data Sheet (118.13KB) EN
NOTE-Suggested replacement for:
386595
- IC, 4000 CMOS, 4490, DIP16, 15V
- Logic Type: Eliminator
- Logic Case Style: DIP
- No. of Pins: 16
- Supply Voltage Min: 3V
- Supply Voltage Max: 18V
- Operating Temperature Min: -55°C
- Operating Temperature Max: 125°C
- MSL: (Not Applicable)
- SVHC: No SVHC (19-Dec-2012)
- Base Number: 14490
- IC Generic Number: 4490
- Logic Function Number: 1449
- Logic IC Base Number: 4490
- Logic IC Family: 4000 CMOS
- Logic IC Function: Hex Contact Bounce Eliminator
- No. of Gates: 6
- No. of Inputs: 1
- Operating Temperature Range: -55°C to +125°C
- Output Current Max: 35mA
- Package / Case: DIP
- Supply Voltage: 15V
- Supply Voltage Range: 3V to 18V
Catalogue Page:
6 / UK1Availability
206 in stock for next working day delivery (EU stock)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple: 1
Price
| Qty | List Price |
|---|---|
| 1 - 9 | £5.05 |
| 10 - 99 | £3.51 |
| 100+ | £2.95 |
|
|
- RoHS: Yes
- Weight (kg): 0.0012
- Tariff No.: 85423990
-
Country of Origin:
US
United States
Country in which last significant manufacturing process was carried out



