Low

ON SEMICONDUCTOR  LV8805SV-TLM-H  DRIVER, MOTOR, PC/SERVER FANS, 20SSOP

ON SEMICONDUCTOR LV8805SV-TLM-H
Manufacturer Part No:
LV8805SV-TLM-H
Order Code:
2137877
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Motor Type:
DC Brushless
No. of Outputs:
1Outputs
Output Current:
1.2A
Output Voltage:
-
Driver Case Style:
SSOP
No. of Pins:
20Pins
Supply Voltage Min:
6V
Supply Voltage Max:
15V
Operating Temperature Min:
-40°C
Operating Temperature Max:
95°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000299