Low

LM7805CT. - 

Linear Voltage Regulator, 7805, Fixed, Positive Output, 10V To 35V In, 5V And 1A Out, TO-220-3

LM7805CT. - Linear Voltage Regulator, 7805, Fixed, Positive Output, 10V To 35V In, 5V And 1A Out, TO-220-3
LM7805CT. - Linear Voltage Regulator, 7805, Fixed, Positive Output, 10V To 35V In, 5V And 1A Out, TO-220-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM7805CT.
Order Code:
1696994
Product Range
7805 Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM7805CT employs internal current limiting, thermal shut-down, and safe operating area protection. If adequate heat sinking is provided, this device can deliver over 1A output current. Although designed primarily as fixed voltage regulators, this device can be used with external components for adjustable voltages and currents.
  • Output current up to 1A
  • Output Voltage: 5V
  • Thermal Overload Protection
  • Short circuit protection
  • Output transistor safe operating area protection

Applications

Consumer Electronics, Aerospace, Defence, Military, Industrial, Power Management

Product Information

:
Fixed
:
10V
:
35V
:
5V
:
-
:
-
:
1A
:
TO-220
:
3Pins
:
-40°C
:
125°C
:
Each
:
7805 Voltage Regulators
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

1,750 In stock

1,750 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 25/02/19
£0.694 £ 0.69
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.694
50 + £0.608
100 + £0.468
250 + £0.437
500 + £0.405
1000 + £0.325
2500 + £0.295
5000 + £0.293
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.