Low

ON SEMICONDUCTOR  CAT24C256LI-G.  SERIAL EEPROM, 256KBIT, 400KHZ, DIP-8

ON SEMICONDUCTOR CAT24C256LI-G.
Manufacturer Part No:
CAT24C256LI-G.
Order Code:
1718039
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Interface Type:
I2C
Memory Size:
256Kbit
EEPROM Memory Configuration:
32K x 8bit
Clock Frequency:
400kHz
Memory Case Style:
DIP
No. of Pins:
8Pins
Supply Voltage Min:
1.8V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
256Kbit I2C Serial EEPROM
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423261
Weight (kg):
.000916

Alternatives

EEPROM, I2C, 256 Kbit, 32K x 8bit, 400 kHz, DIP, 8 Pins

MICROCHIP

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £0.813 10+ £0.664 25+ £0.628 50+ £0.616 more…

Buy

Associated Products