Please refer to product description
- Manufacturer:
- OMRON INDUSTRIAL AUTOMATION
- Order Code:
- 1574046
- Manufacturer Part No:
- MY2NJ DC24.
-
- Technical Data Sheet (498.72KB) EN
- POWER RELAY, DPDT, 24VDC, 10A, PLUG IN
- Relay Type: General Purpose
- Coil Voltage VDC Nom: 24V
- Contact Current Max: 10A
- Contact Voltage AC Nom: 250V
- Contact Voltage DC Nom: 30V
- Coil Resistance: 636ohm
- Contact Configuration: DPDT
Availability
| Availability: 40 |
Delivery Charge: £15.95 once per order.
3 days delivery
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple: 1
Unit Price: £7.66
Price
| Qty | List Price |
|---|---|
| 1 - 24 | £7.66 |
| 25 - 49 | £7.37 |
| 50 - 99 | £7.04 |
| 100 - 249 | £6.63 |
| 250+ | £6.36 |
|
|
- RoHS: Yes
- Weight (kg): 0.032
- Tariff No.: 85364110
-
Country of Origin:
CN
China
Country in which last significant manufacturing process was carried out



