Low

E2AM18KS08M1B1 - 

Inductive Proximity Sensor, E2A Series, Cylindrical, 8mm, PNP, 12 V to 24 V

E2AM18KS08M1B1 - Inductive Proximity Sensor, E2A Series, Cylindrical, 8mm, PNP, 12 V to 24 V
E2AM18KS08M1B1 - Inductive Proximity Sensor, E2A Series, Cylindrical, 8mm, PNP, 12 V to 24 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
E2AM18KS08M1B1
Order Code:
1603089
Product Range
E2A Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The E2AM18KS08M1B1 is a Cylindrical Proximity Sensor with PNP open collector output and normally open operation. It ensures a sensing distance approximately 1.5 to 2 times larger than that of any conventional OMRON sensor. Problems such as the collision of work pieces are eliminated.
  • Shielded
  • 39mm Thread length
  • Brass body
  • 4-pole M12 connector
  • DC power source
  • Safe mounting with greater sensing distance
  • Modular construction simplifies customization
  • Modular construction simplifies customization

Applications

Sensing & Instrumentation

Product Information

:
8mm
:
M18
:
PNP
:
10V
:
32V
:
E2A Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

38 In stock

31 in stock for next day delivery (Liege stock)

7 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 30/07/18
£34.63 £ 34.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £34.63
5 + £33.94
10 + £33.24
25 + £32.55
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.