Please refer to product description
- Manufacturer:
- OMRON INDUSTRIAL AUTOMATION
- Order Code:
- 737460
- Manufacturer Part No:
- CPM1-CIF01
-
- Technical Data Sheet (1001.00KB) EN
- ADAPTER, RS232
- Length: 90mm
- External Width: 30mm
- External Depth: 85mm
- SVHC: No SVHC (19-Dec-2012)
- Accessory Type: Adapter
- External Depth: 56mm
- For Use With: CPM1A Modules
- No. of Digital Inputs: 1
- No. of Digital Outputs: 1
Catalogue Page:
2841 / UK1
Availability
2 in stock for next working day delivery (EU stock)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple: 1
Price
| Qty | List Price |
|---|---|
| 1 - 4 | £81.01 |
| 5 - 9 | £80.29 |
| 10 - 24 | £79.93 |
| 25+ | £79.57 |
|
|
- Weight (kg): 0.16
- Tariff No.: 85043180
-
Country of Origin:
JP
Japan
Country in which last significant manufacturing process was carried out



