Low

OMRON ELECTRONIC COMPONENTS  D2HW-BL233MR  Microswitch, D2HW Series, SPST-NO, Wire Leaded, 2 A, 125 VAC, 12 VDC

OMRON ELECTRONIC COMPONENTS D2HW-BL233MR
OMRON ELECTRONIC COMPONENTS D2HW-BL233MR
Manufacturer Part No:
D2HW-BL233MR
Order Code:
2069655
Product Range
D2HW Series
Technical Datasheet:
See all Technical Docs
OMRON ELECTRONIC COMPONENTS D2HW-BL233MR
OMRON ELECTRONIC COMPONENTS D2HW-BL233MR

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The D2HW series smallest sealed snap-action ultra subminiature Basic switch with a very long stroke for reliable ON/OFF action. The case dimensions are 78% of conventional models, contributing to down-sizing of mechanical modules. Made of environmentally-friendly materials. All models are lead-free, including moulded lead wire models.
  • Extra-long stroke even without levers (1.4mm OT reference value)
  • Case dimensions 22% smaller than conventional models
  • Post or screw mounting options
  • Straight or angled PCB, quick-connect, solder and lead wire terminal types available
  • IP67 Protection rating

Product Information

Product Range:
D2HW Series
Contact Configuration:
SPST-NO
Switch Terminals:
Wire Leaded
Contact Current Max:
2A
Contact Voltage AC Nom:
125VAC
Contact Voltage DC Nom:
12VDC
Microswitch Actuator:
Simulated Roller Lever
Microswitch Type:
Subminiature
Operating Force Max:
0.65N
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365007
Weight (kg):
.007

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.