Low

OMC  LMMB1  LED MODULE WATERPROOF 12V BLUE

OMC LMMB1
Technical Data Sheet (836.69KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

LED Colour:
Blue
Wavelength Typ:
-
Luminous Flux @ Test:
12lm
Supply Voltage:
12V
Power Module Configuration:
LED String
Operating Temperature Min:
-35°C
Operating Temperature Max:
65°C
Luminous Flux @ Max:
-
Power Rating:
-
Forward Current @ Test:
20mA
LED Module Type:
Board + LED + Connector
Packaging:
Pack
Product Range:
-
MSL:
-
IP Rating:
IP67
Light Strip Length:
-
Input Voltage:
12 VDC
Illumination Colour:
Blue
SVHC:
No SVHC (15-Jun-2015)
No. of LEDs:
15
Input Power:
-

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.01

Associated Products