Low

PIC-P14-20MHZ - 

PIC, ICSP/ICD, PROTOTYPE BOARD

OLIMEX PIC-P14-20MHZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OLIMEX OLIMEX
Manufacturer Part No:
PIC-P14-20MHZ
Order Code:
1776339
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PIC-P14-20MHZ is a ICSP/ICD enabled 14pin PIC microcontroller prototype board. This board is used to develop and prototype any of the 14pin PIC microcontrollers. The RS 232 driver on board allows easy connection with pc or other embedded hardware. This board also have User button and status LED. The bridge rectifier allow this board to be powered with both AC and DC power supply adapters and supports both 3V low power and normal 5V operation.
  • ICSP/ICD connector for use with PIC-PG1, PIC-PG2, PIC-PG3 or PIC-MCP and debugging with PIC-ICD1
  • RS 232 Tx, Rx interface with MAX232 IC on socket
  • DIL14 microcontroller socket
  • Quartz crystal 20Mhz
  • LED to RC2 through jumper
  • User button, reset button and power plug in jack
  • Selectable 3.3V/5V power supply voltage regulator
  • Extension slot on every uC pin
  • Board size available with 100mm x 80mm
  • GND and Vcc bus

Applications

Embedded Design & Development

Warnings

All programmers provide power supply through ICSP connector during the programming PIC-P14 should not be powered via the external power jack.

Product Information

:
Microchip
:
8bit
:
PIC
:
PIC
:
PIC
:
-
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

No Longer Stocked

No longer stocked:: true No Longer Manufactured::