Low

AVR-ISP500-TINY - 

USB AVR PROGRAMMER, ICSP CONNECTOR

OLIMEX AVR-ISP500-TINY

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OLIMEX OLIMEX
Manufacturer Part No:
AVR-ISP500-TINY
Order Code:
1701517
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AVR-ISP500-TINY is a fast and reliable USB AVR programmer. It have two modes of work: STK500 compatible USB programmer and USB mass storage. In STK500 mode it working directly with AVR Studio. It is recognized as STK500 programmer and programs all AVRs. As it used USB CDC no need for drivers and works under Windows, Linux and MacOS. If you do not want to use AVRStudio you can use AVR-ISP500 with AVR Dude. In mass storage mode it created new drive on your computer and when you drag and drop the HEX file to this drive it program it in the target AVR attached to the ICSP connector. This is totally platform independent and works on any computer without need for any software. The AVR-ISP500-TINY have internal flash of 2MB and can log AVRStudio communication and then reply it with single button push. This means once you load the code in the internal flash you can program quickly many targets with single button press.
  • Connects to PC via USB 2.0 full speed
  • STK500 compatible mode
  • Mass storage mode
  • Internal flash of 2MB for stand alone programming with single button press
  • No need for external power supply as it takes the power supply from USB
  • Uses Atmel's 2x5pin ICSP and 2x3 connector layout

Applications

Embedded Design & Development

Warnings

The AVR-ISP500-TINY board is shipped in protective anti static packaging. The board must not be subject to high electrostatic potentials.

Product Information

:
AVR, megaAVR, tinyAVR
:
-
:
AvrStudio, WinAVR, Avrdude Software Compatible with STK500v2, Stand Alone Operation
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Alternatives Available

2136554 - Debug Adaptor, Software and JTAG Debugging for ARM Cortex-M MCU'S, Works with CoIDE and CoFlash

No longer stocked:: No Longer Manufactured:: true