Low

AVR-ISP-MK2 - 

Programmer, PDI, TPI, Program tiny AVR using TPI Interface & mega AVR using ISP Interface

AVR-ISP-MK2 - Programmer, PDI, TPI, Program tiny AVR using TPI Interface & mega AVR using ISP Interface

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OLIMEX OLIMEX
Manufacturer Part No:
AVR-ISP-MK2
Order Code:
2144332
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AVR-ISP-MK2 is a programmer for Atmel 8bit AVR microcontrollers with ISP, PDI or TPI interfaces. Using the AVR Studio software, designers can program tinyAVR and megaAVR devices using the ISP Interface, tinyAVR devices using the TPI interface, and AVR XMEGA devices using the PDI Interface.
  • Tested and working with AVR Studio 4, AVR Studio 5, ATMEL Studio 6
  • Connects to PC via USB 2.0 full speed
  • No need for external power supply as it takes the power supply from USB
  • Uses Atmel's 2x5 pin ICSP and 2x3 pin PDI and TPI connector layout
  • Works with 5V and 3.3V targets (selectable) and can supply target with power
  • Programs both flash and EEPROM
  • Supports fuses and lock bit programming
  • Upgradeable for future device support
  • Supports target voltages from 1.8V to 5.5V
  • Adjustable ISP programming speed (50Hz to 8MHz SCK frequency)

Applications

Embedded Design & Development

Warnings

The AVR-ISP-MK2 comes in a plastic cover but make sure boards and devices interfacing with the programmer are properly grounded.

Product Information

:
ATmega AVR
:
Programmer
:
Program tiny AVR using TPI Interface & mega AVR using ISP Interface
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

403 In stock

116 in stock for next day delivery (Liege stock)

287 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

15 will be available for delivery on 25-Apr-2018

More stock available week commencing 20/08/18
£17.42 £ 17.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £17.42
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.