Low

TGHGCR1000FE - 

Current Sense Through Hole Resistor, 0.1 ohm, TGHG Series, 100 W, Thick Film, SOT-227, ± 1%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
TGHGCR1000FE
Order Code:
2420589
Product Range
TGHG Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0.1ohm
:
TGHG Series
:
100W
:
Thick Film
:
SOT-227
:
± 1%
:
± 60ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TGHGCR1000FE is a precision Current Sense Resistor with a nickel-plated copper heat sink and American standard 303 stainless steel terminal nuts. This TGHG series through hole resistor features four terminal Kelvin connection and uses state-of-the-art technology to provide highly reliable, non-inductive performance. This resistor is ideal for many current monitoring and control applications.
  • Four terminals to isolate measurement path from current flow path
  • 1.3Nm 8 (static) Maximum torque for contacts
  • 1.5Nm (static) Maximum torque for base plate
  • 1000VDC Dielectric strength
  • -55 to 155°C Working temperature range
  • High Power Resistor

Applications

Motor Drive & Control, Power Management

Footnotes

This product is designed for use with proper heat sinking.

Related Searches

 

69 In stock

10 in stock for next day delivery (Liege stock)

59 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

20 will be available for delivery on 08-Jul-2018

More stock available week commencing 08/10/18
£39.77 £ 39.77
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £39.77
5 + £29.07
10 + £26.99
20 + £24.95
40 + £22.90
100 + £22.44
500 + £21.98
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.