Low

NEXPERIA  TDZ24J  Zener Single Diode, 24 V, 500 mW, SOD-323F, 2 %, 2 Pins, 150 °C

NEXPERIA TDZ24J
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
TDZ24J
Order Code:
2069504
Product Range
TDZxJ Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Zener Voltage Vz Typ:
24V
Power Dissipation Pd:
500mW
Diode Case Style:
SOD-323F
Zener Tolerance ±:
2%
No. of Pins:
2Pins
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
TDZxJ Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000004

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.