Low

NXP  PTVS13VS1UR,115  DIODE, TVS, 400W, 13V, UNIDIRECTIONAL, SOD-123W-2

NXP PTVS13VS1UR,115
Manufacturer:
NXP NXP
Manufacturer Part No:
PTVS13VS1UR,115
Order Code:
2345410
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
PTVS Series
TVS Polarity:
Unidirectional
Reverse Stand-Off Voltage Vrwm:
13V
Clamping Voltage Vc Max:
21.5V
Diode Case Style:
SOD-123W
No. of Pins:
2Pins
Breakdown Voltage Min:
14.4V
Breakdown Voltage Max:
15.9V
Peak Pulse Power Dissipation:
400W
Packaging:
Cut Tape
Automotive Qualification Standard:
AEC-Q101
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Hong Kong

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85363010
Weight (kg):
.000056

Alternatives

TVS Diode, PTVS Series, Unidirectional, 13 V, 21.5 V, SOD-123, 2 Pins

NEXPERIA

Cut Tape
1,318 in stock

Price for: Each (Supplied on Cut Tape)

1+ £0.409 25+ £0.189 100+ £0.175 250+ £0.174 more…

Buy

Associated Products