Low

PMN35EN - 

MOSFET Transistor, N Channel, 5.1 A, 30 V, 0.025 ohm, 10 V, 1.5 V

PMN35EN - MOSFET Transistor, N Channel, 5.1 A, 30 V, 0.025 ohm, 10 V, 1.5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
PMN35EN
Order Code:
2069564
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PMN35EN is a N-channel enhancement-mode FET in a small surface-mount plastic package using Trench MOSFET technology. It is suitable for use in relay driver, high-speed line driver, High-side load-switch and switching circuit applications.
  • Logic-level compatible
  • Very fast switching
  • -55 to 150°C Junction temperature range

Applications

Power Management, Automation & Process Control, Industrial

Product Information

:
N Channel
:
5.1A
:
30V
:
0.025ohm
:
10V
:
1.5V
:
500mW
:
SOT-457
:
6Pins
:
150°C
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
Awaiting Delivery (Available for backorder to lead times shown)

Associated Products

Compare Selected

Related Searches

 

No Longer Manufactured

Alternatives Available

2459242 - N CHANNEL MOSFET, 30V, 5A

No longer stocked:: No Longer Manufactured:: true