Low

NXP  OM13027,598  Xplorer Board, Demonstrate Dual Core LPC4330 Cortex-M4/M0 MCU, Signal Processing Applications

NXP OM13027,598
NXP OM13027,598
Manufacturer:
NXP NXP
Manufacturer Part No:
OM13027,598
Order Code:
2217598
Technical Datasheet:
See all Technical Docs
NXP OM13027,598
NXP OM13027,598
Video
360°

Image is for illustrative purposes only. Please refer to product description.

Product Overview

OM13027,598 is a LPC4330 Xplorer board to demonstrate dual core LPC4330 cortex-M4/M0 microcontroller. The LPC4330 is an ARM Cortex-M4 based digital signal controller with an ARM Cortex-M0 coprocessor designed for embedded applications requiring signal processing. JTAG 10-pin debug adapter is required but is not included.
  • LPC4330, 100 pin BGA controller
  • Four layer PCB
  • One user switch, one reset switch and boot select switch
  • 32Mb quad SPI flash
  • On board crystals for controller, RTC and audio codec
  • On board Ethernet PHY, 50MHz oscillator and RJ45 connector with magnetics
  • On board audio codec and audio jacks
  • On board USB host power switch and micro SD card slot
  • Two USB ports, one HS (High speed) port and one FS (Full Speed) port
  • 10 pin cortex debug header

Product Information

Silicon Manufacturer:
NXP
Core Architecture:
ARM
Core Sub-Architecture:
Cortex-M4
Silicon Core Number:
LPC4330
Silicon Family Name:
LPC43xx
No. of Bits:
32bit
Kit Contents:
Evaluation Board for LPC4300
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Consumer Electronics
  • RF Communications
  • Metering

Contents

Board, USB cable

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733080
Weight (kg):
.154221