Low

NXP  OM11049  DEV BOARD, LPCXPRESSO, LPC1114

NXP OM11049
Technical Data Sheet (3.96MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The OM11049 is a LPCXpresso board with NXP's 32bit ARM Cortex-M0 LPC1114 microcontroller. The LPC1114 is an ARM cortex-M0 based low-cost 32bit MCU series designed for 8/16bit microcontroller applications, offering performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16bit architectures. With performance capability up to 50MHz the LPC1100L microcontroller delivers the industry's lowest 32bit active power consumption at 130µA/MHz and reduces deep sleep current by a dramatic 60 percent. On-chip power profiles can be customized for any low-power application allowing designers to reach ideal power levels with minimal application intervention. The power profiles serve as an excellent alternative to non-configurable low power modes, as they can conduct dynamic power management and optimize CPU operation for various application states.
  • 32bit performance in a 16bit footprint resulting in more power efficiency and longer battery life
  • Fast interrupt handling for critical control applications
  • Small size enables the processor and analogue circuits to be implemented on single die
  • Wake-up interrupt controller enables ultra-low leakage retention mode
  • Lower cost devices through a smaller processing core, system and memories
  • Enhanced system debug for faster development
  • Ultra-low power consumption and integrated sleep modes resulting in longer battery life
  • New Wake-up Interrupt Controller(WIC)
  • Lower cost devices through a smaller processing core, system and memories
  • Enhanced system debug for faster development

Product Information

Silicon Manufacturer:
NXP
Core Architecture:
ARM
Core Sub-Architecture:
Cortex-M0
Silicon Core Number:
LPC11xxx, LPC12xx
Silicon Family Name:
ARM
No. of Bits:
32bit
Kit Contents:
Board
Product Range:
-
Features:
LPC1114 MCU, integrated JTAG debugger, In-system/application programing
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Industrial;
  • Medical;
  • Lighting;
  • Security;
  • Motor Drive & Control;
  • Building Automation;
  • Metering;
  • Embedded Design & Development

Contents

Eclipse based IDE, Development board LPCXpresso-OM11049

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85423990
Weight (kg):
.05

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.