Low

NZH4V3B - 

Zener Single Diode, 4.3 V, 500 mW, SOD-123F, 2.5 %, 2 Pins, 150 °C

NZH4V3B - Zener Single Diode, 4.3 V, 500 mW, SOD-123F, 2.5 %, 2 Pins, 150 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
NZH4V3B
Order Code:
2069482
Product Range
NZH4V Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NZH series general-purpose single Zener Diode designed in a SOD123F small and flat lead plastic surface-mounted device (SMD) package. It is suitable for general regulation functions.
  • Wide working voltage range
  • Low differential resistance

Applications

Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
4.3V
:
500mW
:
SOD-123F
:
2.5%
:
2Pins
:
150°C
:
NZH4V Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 24/12/18

Contact me when back in stock

£0.0208 £ 0.02
Price for:
Each
Multiple: 3000 Minimum: 3000
Quantity Price
3000 + £0.0208
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.