Low

NEXPERIA  NZH24C  Zener Single Diode, 24 V, 500 mW, SOD-123F, 2.5 %, 2 Pins, 150 °C

NEXPERIA NZH24C
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
NZH24C
Order Code:
2069474
Product Range
NZH24 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The NZH series general-purpose single Zener Diode designed in a SOD123F small and flat lead plastic surface-mounted device (SMD) package. It is suitable for general regulation functions.
  • Wide working voltage range
  • Low differential resistance

Product Information

Zener Voltage Vz Typ:
24V
Power Dissipation Pd:
500mW
Diode Case Style:
SOD-123F
Zener Tolerance ±:
2.5%
No. of Pins:
2Pins
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
NZH24 Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.00001

Alternatives

Zener Single Diode, 24 V, 500 mW, SOD-123, 6 %, 2 Pins, 150 °C

DIODES INC.

Cut Tape
214 in stock

Price for: Each (Supplied on Cut Tape)

1+ £0.198 25+ £0.142 100+ £0.105 250+ £0.0529 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.