Low

NEXPERIA  NX1117CE33Z  LDO, 3.3V, 1.25%, SOT223

NEXPERIA NX1117CE33Z
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
NX1117CE33Z
Order Code:
2057285
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
-
Input Voltage Max:
20V
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
1A
Dropout Voltage Vdo:
1.07V
LDO Regulator Case Style:
SOT-223
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
3.3V 1A LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000104

Alternatives

Fixed LDO Voltage Regulator, 2.7V to 18V, 1.11V Dropout, 3.3Vout, 1Aout, SOT-223-3

DIODES INC.

Cut Tape
537 in stock

Price for: Each (Supplied on Cut Tape)

1+ £0.463 10+ £0.377 100+ £0.201 250+ £0.178 more…

Buy