Low

MIMXRT1050-EVK - 

Evaluation Kit, i.MX RT1050 Crossover Processor, 6-axis eCompass New

MIMXRT1050-EVK - Evaluation Kit, i.MX RT1050 Crossover Processor, 6-axis eCompass
MIMXRT1050-EVK - Evaluation Kit, i.MX RT1050 Crossover Processor, 6-axis eCompass
MIMXRT1050-EVK - Evaluation Kit, i.MX RT1050 Crossover Processor, 6-axis eCompass

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MIMXRT1050-EVK
Order Code:
2799496
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
32bit
:
i.MX RT
:
ARM
:
Cortex-M7
:
MIMXRT1050
:
Eval Board MIMXRT1050
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MIMXRT1050-EVK from NXP is an I.MX RT1050 evaluation kit. The i.MX RT1050 EVK is an entry-level development platform featuring the i.MX RT1050 crossover processor in a small, low-cost package. The i.MX RT1050 EVK is a 4-layer through-hole USB-powered PCB. At its heart lies the i.MX RT1050 crossover processor, featuring NXP's advanced implementation of the Arm® Cortex®-M7 core. This core operates at speeds up to 600MHz to provide high CPU performance and best real-time response. Customers can simplify product design with MCU-like usability and leverage current toolchains, including MCUXpresso, IAR and Keil. The i.MX RT processor allows for rapid and easy prototyping and development with MCUXpresso SDK with FreeRTOS, Arm® Mbed™ and the global Arm ecosystem. Additionally, customers can expand their low-cost EVK with compatible Arduino hardware shields.
  • MIMXRT1052DVL6A processor 600MHz Arm® Cortex®-M7 core
  • 256Mb SDRAM memory, 512Mb hyper flash
  • 512KB on-chip RAM which can be flexibly configured as TCM
  • SDRAM, raw NAND flash, NOR flash, SD/eMMC, QuadSPI memory interface
  • LCD display, parallel camera, 2D graphics acceleration, camera interface, SPDIF, I2S audio interface
  • Supports wired (Ethernet, USB, CAN ), wireless (Wi-Fi, Bluetooth, BLE, ZigBee, Thread) standards
  • USBOTG, SDIO, CAN, 10/100 ENET, UART, SPI, I2C, flex PWM, quad timer, ENC, PIT, GPT, ADC peripherals
  • Advanced power management module with DC to DC and LDO reduces complexity of external power supply
  • 6-axis eCompass (3-axis magnetometer, 3-axis accelerometer) sensor FXOS8700CQ
  • 3.937inch x 5.9055inch (10cm x 15cm) PCB board

Applications

Embedded Design & Development, Audio, Industrial, Motor Drive & Control, Consumer Electronics, Building Automation

Contents

MIMXRT1050-EVK board, USB cable (micro B).

Related Searches

 

11 In stock

4 in stock for next day delivery (Liege stock)

7 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£70.05 £ 70.05
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £70.05
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.