Low

NXP  IP3253CZ12-6-TTL  ESD Protection Device, SOT-1167-1, 12 Pins, 5.6 V, 500 mW

NXP IP3253CZ12-6-TTL
Technical Data Sheet (354.65KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Clamping Voltage Vc Max:
-
Diode Case Style:
SOT-1167-1
No. of Pins:
12Pins
Operating Voltage:
5.6V
Power Dissipation Pd:
500mW
Packaging:
Each
Product Range:
IP325 Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000004

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.