Low

NXP  BZT52H-C3V9  Zener Single Diode, 3.9 V, 375 mW, SOD-123F, 2 %, 2 Pins, 150 °C

NXP BZT52H-C3V9

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Zener Voltage Vz Typ:
3.9V
Power Dissipation Pd:
375mW
Diode Case Style:
SOD-123F
Zener Tolerance ±:
2%
No. of Pins:
2Pins
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
BZT52 Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000011

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.