Low

NEXPERIA  BZB84-C27  Zener Array Diode, 27 V, 300 mW, -55 °C, 150 °C, SOT-23

NEXPERIA BZB84-C27
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BZB84-C27
Order Code:
2069402
Product Range
BZB84 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The BZB84 series general-purpose dual Zener Diode designed in a SOT23 (TO-236AB) small plastic surface-mounted device (SMD) package. It is suitable for general regulation functions.
  • <=40W Non-repetitive peak reverse power dissipation
  • Dual common anode configuration
  • Two tolerance series B = ±2% and C = ±5%
  • 2.4 to 75V (E24 range) Nominal working voltage range
  • AEC-Q101 qualified

Product Information

Zener Voltage Vz Typ:
27V
Diode Configuration:
Power Dissipation Pd:
300mW
Operating Temperature Min:
-55°C
Operating Temperature Max:
150°C
Diode Case Style:
SOT-23
No. of Pins:
3 Pin
Packaging:
Each
Product Range:
BZB84 Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000008

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.