Low

NEXPERIA  BZB84-B51  Zener Array Diode, 51 V, 300 mW, -55 °C, 150 °C, SOT-23

NEXPERIA BZB84-B51
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BZB84-B51
Order Code:
2069391
Product Range
BZB84 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Zener Voltage Vz Typ:
51V
Diode Configuration:
Power Dissipation Pd:
300mW
Operating Temperature Min:
-55°C
Operating Temperature Max:
150°C
Diode Case Style:
SOT-23
No. of Pins:
3 Pin
Packaging:
Each
Product Range:
BZB84 Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000008

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.