Low

BZB84-B47 - 

Zener Array Diode, 47 V, 300 mW, -55 °C, 150 °C, SOT-23

BZB84-B47 - Zener Array Diode, 47 V, 300 mW, -55 °C, 150 °C, SOT-23

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BZB84-B47
Order Code:
2069390
Product Range
BZB84 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BZB84 series general-purpose dual Zener Diode designed in a SOT23 (TO-236AB) small plastic surface-mounted device (SMD) package. It is suitable for general regulation functions.
  • <=40W Non-repetitive peak reverse power dissipation
  • Dual common anode configuration
  • Two tolerance series B = ±2% and C = ±5%
  • 2.4 to 75V (E24 range) Nominal working voltage range
  • AEC-Q101 qualified

Applications

Industrial

Product Information

:
47V
:
300mW
:
-55°C
:
150°C
:
SOT-23
:
3 Pin
:
BZB84 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

370 In stock

370 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 29/10/18
£0.043 £ 0.04
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.043
25 + £0.0421
100 + £0.0413
250 + £0.0404
500 + £0.0396
1000 + £0.0387
5000 + £0.0379
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.