Low

NXP  BUJD203A  Bipolar (BJT) Single Transistor, NPN, 425 V, 80 W, 4 A, 21 hFE

NXP BUJD203A
Technical Data Sheet (317.49KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
425V
Transition Frequency ft:
-
Power Dissipation Pd:
80W
DC Collector Current:
4A
DC Current Gain hFE:
21hFE
Transistor Case Style:
TO-220AB
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.00195

Associated Products