Please refer to product description
- Manufacturer:
- NXP
- Order Code:
- 1825910
- Manufacturer Part No:
- BT137X-600D,127
- TRIAC
- Peak Repetitive Off-State Voltage, Vdrm: 600V
- Gate Trigger Current Max (QI), Igt: 10mA
- On State RMS Current IT(rms): 8A
- Peak Non Rep Surge Current Itsm 50Hz: 65A
- Holding Current Max Ih: 10mA
- Gate Trigger Voltage Max Vgt: 1.5V
Availability
| Availability: 1250 |
Delivery Charge: £15.95 once per order.
3 days delivery
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple: 1
Unit Price: £0.557
Price
| Qty | List Price |
|---|---|
| 1 - 9 | £0.557 |
| 10 - 24 | £0.493 |
| 25 - 99 | £0.445 |
| 100 - 249 | £0.389 |
| 250 - 499 | £0.341 |
| 500+ | £0.303 |
|
|
- RoHS: Yes
- Weight (kg): 0
- Tariff No.: 85413000
-
Country of Origin:
MY
Malaysia
Country in which last significant manufacturing process was carried out



