Low

NXP  BST50,115.  DARLINGTON TRANSISTOR, NPN, 45V, 1A, 3-SOT-89

NXP BST50,115.
Technical Data Sheet (123.59KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
45V
Transition Frequency ft:
200MHz
Power Dissipation Pd:
1.3W
DC Collector Current:
1A
DC Current Gain hFE:
2000hFE
Transistor Case Style:
SOT-89
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Hong Kong

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.000164