Low

BAV99/8,215 - 

Small Signal Diode, Dual Series, 100 V, 215 mA, 1.25 V, 4 ns, 4 A

BAV99/8,215 - Small Signal Diode, Dual Series, 100 V, 215 mA, 1.25 V, 4 ns, 4 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BAV99/8,215
Order Code:
2069339RL
Product Range
BAV99 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BAV99/8 is a high-speed Switching Diode for reverse polarity protection.
  • <=1.5pF Low Capacitance
  • Low Leakage Current

Applications

Power Management

Product Information

:
Dual Series
:
100V
:
215mA
:
1.25V
:
4ns
:
4A
:
150°C
:
TO-236AB
:
3Pins
:
BAV99 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

5+ £0.0877 50+ £0.0585 100+ £0.0292

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2069339 Check stock
Reel in 3000/reel:2336880 Check stock

No Longer Manufactured

Alternatives Available

1081211 - Small Signal Diode, Dual Series, 100 V, 215 mA, 1.25 V, 4 ns, 4 A

Also available on  Reel  in 3000/reel: 2336880

4,500  In stock

 
Check stock location (important)

4,500 in stock for next day delivery (Liege stock)

see cut-off times
 
Check stock and lead times

1,500 will be available for delivery on 03-Jul-2018

More stock available week commencing 14/01/19
Quantity List Price
3000 + £0.0075
15000 + £0.0074
30000 + £0.0072
No longer stocked:: No Longer Manufactured:: true
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.