Low

BAT54T - 

Small Signal Schottky Diode, Single, 30 V, 200 mA, 800 mV, 4 A, 150 °C

BAT54T - Small Signal Schottky Diode, Single, 30 V, 200 mA, 800 mV, 4 A, 150 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BAT54T
Order Code:
2069341
Product Range
BAT54 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BAT54T is a planar single Schottky Barrier Diode with an integrated guard ring for stress protection, encapsulated in an ultra small SOT416 (SC-75) surface-mounted device (SMD) plastic package. It is used for ultra high-speed switching, voltage clamping, protection circuits and blocking diode.
  • 400mV Low forward voltage (maximum)
  • 10pF Low capacitance (maximum)
  • AEC-Q101 qualified

Applications

Industrial

Product Information

:
Single
:
30V
:
200mA
:
800mV
:
4A
:
150°C
:
SC-75
:
3Pins
:
BAT54 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.