NXP Logo

NXP LPC800 Series Cortex M0 MCU

Low-cost MCU family providing 32 bit versatility with 8 bit simplicity.

  • Up to 30 MHz with single-cycle multiplier
  • Up to 16kB on-chip flash programming memory
  • Up to 4 kB SRAM
  • Compatible with Cortex-M Architecture
  • High-speed GPIO interface
LPC800 Series Cortex M0 MCU

Product Description

Designed from the ground up NXP LPC800 MCUs provide 8-bit simplicity with 32-bit real-time performance creating unprecedented design flexibility.

With classic low-pin-count packages, the LPC800 offers easy-to-use peripherals for 8-bit application requirements, on the inside giving you 32-bit capabilities with exceptional power efficiency. Often the secret to success is keeping things simple so all the on-chip serial peripherals have only the essential functions to ensure that they are the most responsive and efficient; add to this peripherals like the flexible switch matrix, and you can deliver numerous performance and scalability benefits.

Get you project started quickly and get the most from the full-featured, easy-to-use Eclipse-based LPCXpresso IDE and make sure your entire product design cycle is supported from inception to realization.

8-Bit Simplicity with 32-Bit Versitility

NXP LPC800 MCUs provide 8-bit simplicity with 32-bit real-time performance creating unprecedented design flexibility.

Compatible with Cortex-M Architecture

Full backward compatibility with Cortex-M0 with upwards compatibility to Cortex-M3 and Cortex-M4 allowing you to reuse existing compiler and debug tools.

Game Changing

Amazing peripherals such as the flexible switch matrix, give you incredible options to deliver increased performance and scalability benefits to your project.

Product Series
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
OM13053
OM13053 - Evaluation Board, LPC812 MCU, 16KB of Flash, Embedded JTAG, LPCXpresso IDE, Potentiometer

2254492

NXP - Evaluation Board, LPC812 MCU, 16KB of Flash, Embedded JTAG, LPCXpresso IDE, Potentiometer

EVALUATION, LPCXPRESSO, CORTEX M0+; Silicon Manufacturer:NXP; No. of Bits:32bit; Silicon Family Name:LPC800; Core Architecture:ARM; Core Sub-Architecture:Cortex-M0; Silicon Core Number:LPC812; Kit Contents:Evaluation Board; Product Range:-; SVHC:No SVHC

66 in stock

+ Check Stock & Lead Times

47 in stock for next day delivery (Liege stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

19 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 03/09/18

Each

1+ £14.92

Add
Min: 1 Mult: 1
LPC812M101JDH16FP
LPC812M101JDH16FP - ARM Microcontroller, LPC Family LPC81x Series Microcontrollers, ARM Cortex-M0+, 32bit, 30 MHz

2320694

NXP - ARM Microcontroller, LPC Family LPC81x Series Microcontrollers, ARM Cortex-M0+, 32bit, 30 MHz

MCU, 32BIT, CORTEX-M0+, 30MHZ, TSSOP-16; Product Range:LPC Family LPC81x Series Microcontrollers; Architecture:ARM Cortex-M0+; No. of Bits:32bit; CPU Speed:30MHz; Program Memory Size:16KB; RAM Memory Size:4KB; No. of Pins:16Pins; MCU Case Style:TSSOP; No

3,101 in stock

+ Check Stock & Lead Times

3,101 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 03/09/18

Each

1+ £1.10 25+ £0.965 50+ £0.851 100+ £0.735 250+ £0.679 500+ £0.622 1000+ £0.491 2500+ £0.454 More Pricing...

Add
Min: 1 Mult: 1
LPC812M101JD20FP
LPC812M101JD20FP - ARM Microcontroller, LPC Family LPC81x Series Microcontrollers, ARM Cortex-M0+, 32bit, 30 MHz

2295531

NXP - ARM Microcontroller, LPC Family LPC81x Series Microcontrollers, ARM Cortex-M0+, 32bit, 30 MHz

MCU, 32BIT, CORTEX-M0+, 30MHZ, SOIC-20; Product Range:LPC Family LPC81x Series Microcontrollers; Architecture:ARM Cortex-M0+; No. of Bits:32bit; CPU Speed:30MHz; Program Memory Size:16KB; RAM Memory Size:4KB; No. of Pins:20Pins; MCU Case Style:SOIC; No.

185 in stock

+ Check Stock & Lead Times

102 in stock for next day delivery (Liege stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

83 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 03/09/18

Each

1+ £1.15 25+ £1.01 50+ £0.912 100+ £0.813 250+ £0.76 500+ £0.707 1000+ £0.585 2500+ £0.538 More Pricing...

Add
Min: 1 Mult: 1
LPC811M001JDH16FP
LPC811M001JDH16FP - ARM Microcontroller, LPC Family LPC81x Series Microcontrollers, ARM Cortex-M0+, 32bit, 30 MHz, 8 KB

2320693

NXP - ARM Microcontroller, LPC Family LPC81x Series Microcontrollers, ARM Cortex-M0+, 32bit, 30 MHz, 8 KB

MCU, 32BIT, CORTEX-M0+, 30MHZ, TSSOP-16; Product Range:LPC Family LPC81x Series Microcontrollers; Architecture:ARM Cortex-M0+; No. of Bits:32bit; CPU Speed:30MHz; Program Memory Size:8KB; RAM Memory Size:2KB; No. of Pins:16Pins; MCU Case Style:TSSOP; No.

670 in stock

+ Check Stock & Lead Times

23 in stock for next day delivery (Liege stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

647 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 03/09/18

Each

1+ £0.906 25+ £0.753 50+ £0.671 100+ £0.587 250+ £0.537 500+ £0.485 1000+ £0.383 2500+ £0.379 More Pricing...

Add
Min: 1 Mult: 1
LPC810M021FN8FP
LPC810M021FN8FP - 32 Bit Microcontroller, ARM Cortex-M0+, 30 MHz, 4 KB Flash, 1 KB SRAM, DIP-8

2320692

NXP - 32 Bit Microcontroller, ARM Cortex-M0+, 30 MHz, 4 KB Flash, 1 KB SRAM, DIP-8

MCU, 32BIT, CORTEX-M0+, 30MHZ, DIP-8; Product Range:LPC Family LPC81x Series Microcontrollers; Architecture:ARM Cortex-M0+; No. of Bits:32bit; CPU Speed:30MHz; Program Memory Size:4KB; RAM Memory Size:1KB; No. of Pins:8Pins; MCU Case Style:DIP; No. of I/

443 in stock

+ Check Stock & Lead Times

443 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

Each

Available until stock is exhausted

1+ £1.08 10+ £0.971 25+ £0.97 50+ £0.969 100+ £0.968 250+ £0.967 500+ £0.966 More Pricing...

Add
Min: 1 Mult: 1
LPC812M101JDH20FP
LPC812M101JDH20FP - ARM Microcontroller, LPC Family LPC81x Series Microcontrollers, ARM Cortex-M0+, 32bit, 30 MHz

2320695

NXP - ARM Microcontroller, LPC Family LPC81x Series Microcontrollers, ARM Cortex-M0+, 32bit, 30 MHz

MCU, 32BIT, CORTEX-M0+, 30MHZ, TSSOP-20; Product Range:LPC Family LPC81x Series Microcontrollers; Architecture:ARM Cortex-M0+; No. of Bits:32bit; CPU Speed:30MHz; Program Memory Size:16KB; RAM Memory Size:4KB; No. of Pins:20Pins; MCU Case Style:TSSOP; No

2,182 in stock

+ Check Stock & Lead Times

2,182 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

Each

Available until stock is exhausted

1+ £1.14 25+ £1.00 50+ £0.888 100+ £0.776 250+ £0.714 500+ £0.652 1000+ £0.514 2500+ £0.48 More Pricing...

Add
Min: 1 Mult: 1